Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh

RJD2450ST1

DigiKey Part Number
1572-1632-ND
Manufacturer
Manufacturer Part Number
RJD2450ST1
Description
BATT LITH-ION 3.7V 200MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.21" H (24.5mm x 5.4mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
40mA
Shelf Life
-
Standard Charge Current
100mA
Standard Charge Time
-
Weight
6.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.50000$14.50
30$11.04800$331.44
60$10.45317$627.19
120$9.89058$1,186.87
270$9.27137$2,503.27
510$9.21000$4,697.10
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.