

RJD3048HPPV30M | |
|---|---|
DigiKey Part Number | 1572-1625-ND |
Manufacturer | |
Manufacturer Part Number | RJD3048HPPV30M |
Description | BATT LITH-ION 3.7V 300MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 300mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.19" H (30.0mm x 4.8mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 60mA | |
Shelf Life | - | |
Standard Charge Current | 150mA | |
Standard Charge Time | - | |
Weight | 9.3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 30 | $11.27300 | $338.19 |
| 60 | $10.66583 | $639.95 |
| 120 | $10.09200 | $1,211.04 |
| 270 | $9.46015 | $2,554.24 |
| 510 | $9.42125 | $4,804.84 |



