
CLE-03 | |
|---|---|
DigiKey Part Number | 5876-CLE-03-ND |
Manufacturer | COROS BATTERY USA |
Manufacturer Part Number | CLE-03 |
Description | 1/2AA BOBBIN 3.6V Li-SOCl2 |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 50 | $3.80000 | $190.00 |
| 500 | $3.30000 | $1,650.00 |
| 1,000 | $3.10000 | $3,100.00 |
| 5,000 | $2.98000 | $14,900.00 |




