Parametric Equivalent

CLE-04 | |
|---|---|
DigiKey Part Number | 5876-CLE-04-ND |
Manufacturer | COROS BATTERY USA |
Manufacturer Part Number | CLE-04 |
Description | 2/3 AA BOBBiN 3.6V Li-SOCl2 |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.32" H (14.5mm x 33.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 45 | $5.37000 | $241.65 |
| 360 | $4.67000 | $1,681.20 |
| 900 | $4.38000 | $3,942.00 |
| 1,800 | $4.22000 | $7,596.00 |



