Parametric Equivalent

TL-4955/S | |
|---|---|
DigiKey Part Number | 439-1069-ND |
Manufacturer | |
Manufacturer Part Number | TL-4955/S |
Description | BATTERY LITHIUM 3.6V 2/3 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.32" H (14.5mm x 33.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 12.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.24200 | $62.42 |
| 90 | $5.23578 | $471.22 |
| 180 | $4.95378 | $891.68 |
| 270 | $4.79604 | $1,294.93 |
| 540 | $4.53807 | $2,450.56 |
| 1,080 | $4.38750 | $4,738.50 |






