
EVCSF25 | |
---|---|
DigiKey Part Number | 4791-EVCSF25-ND |
Manufacturer | |
Manufacturer Product Number | EVCSF25 |
Description | Carbon Fiber Thermal Pad |
Customer Reference | |
Detailed Description | Thermal Pad Black 100.00mm x 150.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | - | |
Outline | 100.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.06°C/W | |
Thermal Conductivity | 25W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $98.00000 | $980.00 |