Anti Fatigue Floor Grounding Mat PVC Black, Yellow 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD 0023YB

DigiKey Part Number
2720-CD0023YB-ND
Manufacturer
Manufacturer Part Number
CD 0023YB
Description
FLOOR PVC BLACK YELLOW 3'
Customer Reference
Detailed Description
Anti Fatigue Floor Grounding Mat PVC Black, Yellow 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crown Matting Technologies
Series
-
Packaging
Box
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
-
Color
Black, Yellow
Material
PVC
Features
Anti Fatigue
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Crown Matting Technologies/Ludlow Composites Corp
FREE SHIPPING for this product