
COMP-109 | |
---|---|
DigiKey Part Number | 3145-COMP-109-ND |
Manufacturer | |
Manufacturer Product Number | COMP-109 |
Description | B9650T, 1746-BAS, 1769-BA, 1747- |
Customer Reference | |
Detailed Description | 1/2AA Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 1.00" H (15.3mm x 25.4mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.99000 | $15.99 |