B9650T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B9650T

DigiKey Part Number
1706-1005-ND
Manufacturer
Manufacturer Product Number
B9650T
Description
BATTERY LITHIUM 3V 2/3 AA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2/3AA Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.58" Dia x 1.04" H (14.7mm x 26.4mm)
Termination Style
Wire Leads with Connector
Features
-
Discharge Rate
-
Weight
25 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.60000$15.60
10$12.97700$129.77
50$11.41120$570.56
100$10.79700$1,079.70
250$10.03640$2,509.10
500$10.00000$5,000.00
Manufacturers Standard Package