
CUSTOM-36 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-36-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-36 |
Description | 300-756 Parking Meter Battery |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.20" L x 1.20" W x 2.00" H (30.5mm x 30.5mm x 50.8mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |


