Parametric Equivalent
Parametric Equivalent

2CR-5MPA/B | |
|---|---|
DigiKey Part Number | P127-ND |
Manufacturer | |
Manufacturer Product Number | 2CR-5MPA/B |
Description | BATTERY LITHIUM 6V 2CR5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2CR5 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.34" L x 0.67" W x 1.77" H (34.0mm x 17.0mm x 45.0mm) | |
Termination Style | Flat Top (Side Contacts) | |
Features | - | |
Discharge Rate | 20mA | |
Weight | 38 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.62000 | $5.62 |
| 20 | $4.42400 | $88.48 |
| 40 | $4.18550 | $167.42 |
| 100 | $3.88970 | $388.97 |
| 300 | $3.56290 | $1,068.87 |
| 500 | $3.42056 | $1,710.28 |
| 1,000 | $3.23664 | $3,236.64 |
| 2,500 | $3.17026 | $7,925.65 |








