
DL-32 | |
|---|---|
DigiKey Part Number | 3145-DL-32-ND |
Manufacturer | |
Manufacturer Product Number | DL-32 |
Description | Paxton 746-003 Battery |
Customer Reference | |
Detailed Description | Alkaline Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.90" L x 2.20" W x 1.10" H (48.3mm x 55.9mm x 27.9mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |


