
DL-56 | |
|---|---|
DigiKey Part Number | 3145-DL-56-ND |
Manufacturer | |
Manufacturer Part Number | DL-56 |
Description | SafeoTronic 38400200 Battery |
Customer Reference | |
Detailed Description | Alkaline Manganese Dioxide 4.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.80" L x 1.20" W x 0.40" H (45.7mm x 30.5mm x 10.2mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |



