
BA5372/U | |
|---|---|
DigiKey Part Number | 3414-BA5372/U-ND |
Manufacturer | Saft |
Manufacturer Part Number | BA5372/U |
Description | BATTERY LITHIUM 5.6V 6V |
Customer Reference | |
Detailed Description | 6V Lithium Manganese Dioxide 5.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.66" Dia x 1.30" H (16.8mm x 33.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) |






