
LITH-18 | |
|---|---|
DigiKey Part Number | 3145-LITH-18-ND |
Manufacturer | |
Manufacturer Product Number | LITH-18 |
Description | BATTERY LITHIUM 6V CRP2 |
Customer Reference | |
Detailed Description | CR-P2 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.40" L x 0.80" W x 1.30" H (35.6mm x 20.3mm x 33.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.64000 | $66.40 |


