
LITH-19 | |
|---|---|
DigiKey Part Number | 3145-LITH-19-ND |
Manufacturer | |
Manufacturer Product Number | LITH-19 |
Description | BATTERY LITHIUM 6V 2CR5 |
Customer Reference | |
Detailed Description | 2CR5 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" L x 0.70" W x 1.80" H (33.0mm x 17.8mm x 45.7mm) | |
Termination Style | Flat Top (Side Contacts) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |
| 10 | $7.59000 | $75.90 |


