New Product
DG-ORCA12HP-M81G1-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG-ORCA12HP-M81G1-XX

DigiKey Part Number
6097-DG-ORCA12HP-M81G1-XX-ND
Manufacturer
DeGirum
Manufacturer Product Number
DG-ORCA12HP-M81G1-XX
Description
AI Accel M.2 M-Key Module 4 TOPS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DeGirum
Series
Packaging
Bulk
Part Status
Active
Function
Deep Learning Inference Accelerator, M.2 M-Key
Power (Watts)
3 W
Cooling Type
Fansink, Heat Sink
Size / Dimension
3.149" x 0.787" (80.00mm x 20.00mm)
Form Factor
M.2 2280
Expansion Site/Bus
M.2 M-Key
USB
-
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from DeGirum
A separate $7.50 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$109.00000$109.00
10$102.00000$1,020.00
100$92.00000$9,200.00