New at DigiKey
DG-ORCA12LP-U11G3-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG-ORCA12LP-U11G3-22

DigiKey Part Number
6097-DG-ORCA12LP-U11G3-22-ND
Manufacturer
DeGirum
Manufacturer Product Number
DG-ORCA12LP-U11G3-22
Description
AI Accel USB Module Trans 3 TOPS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DeGirum
Series
Packaging
Retail Package
Part Status
Active
Function
Deep Learning Inference Accelerator, USB 3.1 Gen 2
Power (Watts)
2.2 W
Size / Dimension
3.149" x 1.181" (80.00mm x 30.00mm)
Form Factor
USB 3.1 Gen 2
Expansion Site/Bus
USB
USB
USB 3.1 Gen 2 (1)
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from DeGirum
A separate $7.50 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$79.00000$79.00