
CM6350-224 | |
---|---|
DigiKey Part Number | 197-CM6350-224TR-ND - Tape & Reel (TR) 197-CM6350-224CT-ND - Cut Tape (CT) 197-CM6350-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350-224 |
Description | CMC 220UH 2.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.10000 | $22.10 |
10 | $17.13600 | $171.36 |
25 | $15.47360 | $386.84 |
50 | $14.31860 | $715.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.72140 | $1,372.14 |
200 | $13.28500 | $2,657.00 |