HLMP1385101F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $0.54261
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $6.81000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $4.14000
Datasheet
HLMP1385101F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1385101F

DigiKey Part Number
HLMP1385101F-ND
Manufacturer
Manufacturer Product Number
HLMP1385101F
Description
LED CBI 3MM RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2.2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
30mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.00600$10.06
100$0.75410$75.41
500$0.64266$321.33
1,000$0.60622$606.22
2,000$0.57534$1,150.68
5,000$0.54164$2,708.20
10,000$0.52065$5,206.50
Manufacturers Standard Package