Direct
Direct
Direct

0035.7022 | |
|---|---|
DigiKey Part Number | 486-4618-ND |
Manufacturer | |
Manufacturer Product Number | 0035.7022 |
Description | HOLDER LED 3MM RED RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.81000 | $6.81 |
| 10 | $5.14100 | $51.41 |
| 100 | $4.15830 | $415.83 |
| 500 | $3.72974 | $1,864.87 |
| 1,000 | $3.59056 | $3,590.56 |
| 2,000 | $3.47286 | $6,945.72 |




