AM5218MZTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5218MZTL

DigiKey Part Number
2420-AM5218MZTL-ND
Manufacturer
Manufacturer Product Number
AM5218MZTL
Description
10X-140X HDMI MICROSCOPE LONG WD
Customer Reference
Detailed Description
Microscope, Portable 10x ~ 140x LED, White (8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dino-Lite
Series
Packaging
Box
Part Status
Active
Type
Microscope, Portable
Magnification Range
10x ~ 140x
Field of View
-
Working Distance
1.15" ~ 9.23" (29.10mm ~ 234.50mm)
Illumination
LED, White (8)
Camera Type
CMOS, 0.5MP
Interface
HDMI
Includes
Cable, Power Supply
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Dunwell Tech Inc.
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$969.00000$969.00