
RK-06A | |
---|---|
DigiKey Part Number | 2420-RK-06A-ND |
Manufacturer | |
Manufacturer Product Number | RK-06A |
Description | VERSATILE FOCUS-ADJUST STAND |
Customer Reference | |
Detailed Description | Stand, Focus Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | - | |
Base Size | 8.66" L x 5.91" W (220.0mm x 150.0mm) | |
For Use With/Related Products | Dino-Lite Microscopes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |