
RK-04 | |
---|---|
DigiKey Part Number | 2420-RK-04-ND |
Manufacturer | |
Manufacturer Product Number | RK-04 |
Description | SMALL STAND W/ FOCUS ADJUSTMENT |
Customer Reference | |
Detailed Description | Stand, Focus Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | - | |
Base Size | 5.50" L x 4.35" W (139.70mm x 110.49mm) | |
For Use With/Related Products | Dino-Lite Microscopes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.00000 | $99.00 |