
AM5218MZT | |
---|---|
DigiKey Part Number | 2420-AM5218MZT-ND |
Manufacturer | |
Manufacturer Product Number | AM5218MZT |
Description | 20X-220X HDMI MICROSCOPE |
Customer Reference | |
Detailed Description | Microscope, Portable 20x ~ 220x LED, White (8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Portable | |
Magnification Range | 20x ~ 220x | |
Field of View | - | |
Working Distance | 0.16" ~ 2.37" (4.00mm ~ 60.20mm) | |
Illumination | LED, White (8) | |
Camera Type | CMOS, 0.5MP | |
Interface | HDMI | |
Includes | Cable, Power Supply | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $949.00000 | $949.00 |