RK-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK-05

DigiKey Part Number
2420-RK-05-ND
Manufacturer
Manufacturer Product Number
RK-05
Description
SMALL STAND WITH TILT ADJUSTMENT
Customer Reference
Detailed Description
Stand, Focus Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dino-Lite
Series
Packaging
Box
Part Status
Active
Type
Stand, Focus Mount
Arm Length
-
Base Size
5.51" L x 4.33" W (140.0mm x 110.0mm)
For Use With/Related Products
Dino-Lite Microscopes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dunwell Tech Inc.
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$149.00000$149.00