RK-06AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK-06AE

DigiKey Part Number
2420-RK-06AE-ND
Manufacturer
Manufacturer Product Number
RK-06AE
Description
FOCUS-ADJUST STAND W/ ESD BASE
Customer Reference
Detailed Description
Stand, Focus Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dino-Lite
Series
Packaging
Box
Part Status
Active
Type
Stand, Focus Mount
Arm Length
-
Base Size
8.66" L x 5.91" W (220.0mm x 150.0mm)
For Use With/Related Products
Dino-Lite Microscopes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dunwell Tech Inc.
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$249.00000$249.00