
WF4915ZT | |
---|---|
DigiKey Part Number | 2420-WF4915ZT-ND |
Manufacturer | |
Manufacturer Product Number | WF4915ZT |
Description | 20X-220X WIRELESS MICROSCOPE |
Customer Reference | |
Detailed Description | Microscope, Portable 20x ~ 220x LED, White (8) Adjustable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Portable | |
Magnification Range | 20x ~ 220x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED, White (8) Adjustable | |
Camera Type | CMOS, 1.3MP | |
Interface | USB | |
Includes | Cables, Case, End Caps, Software | |
Base Product Number |