


AP22815BWT-7 | |
---|---|
DigiKey Part Number | 31-AP22815BWT-7TR-ND - Tape & Reel (TR) 31-AP22815BWT-7CT-ND - Cut Tape (CT) 31-AP22815BWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22815BWT-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.53200 | $5.32 |
25 | $0.47840 | $11.96 |
100 | $0.41920 | $41.92 |
250 | $0.39092 | $97.73 |
500 | $0.37384 | $186.92 |
1,000 | $0.35980 | $359.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34245 | $1,027.35 |
6,000 | $0.33396 | $2,003.76 |
9,000 | $0.32971 | $2,967.39 |
15,000 | $0.32500 | $4,875.00 |
21,000 | $0.32224 | $6,767.04 |
30,000 | $0.31960 | $9,588.00 |