
AP22816AKWT-7 | |
---|---|
DigiKey Part Number | 31-AP22816AKWT-7TR-ND - Tape & Reel (TR) 31-AP22816AKWT-7CT-ND - Cut Tape (CT) 31-AP22816AKWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816AKWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18300 | $1.83 |
25 | $0.16240 | $4.06 |
100 | $0.13910 | $13.91 |
250 | $0.12812 | $32.03 |
500 | $0.12146 | $60.73 |
1,000 | $0.11599 | $115.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10922 | $327.66 |
6,000 | $0.10591 | $635.46 |
9,000 | $0.10425 | $938.25 |
15,000 | $0.10242 | $1,536.30 |
21,000 | $0.10134 | $2,128.14 |
30,000 | $0.10031 | $3,009.30 |
75,000 | $0.09809 | $7,356.75 |