PI6CBE33045ZHIEX-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.99000
Datasheet
32 TQFN 5x5 EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33045ZHIEX-13R

DigiKey Part Number
31-PI6CBE33045ZHIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CBE33045ZHIEX-13RCT-ND - Cut Tape (CT)
31-PI6CBE33045ZHIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBE33045ZHIEX-13R
Description
IC CLK BUFFER 1:4 400MHZ 32TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 400 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.58900$45.89
25$4.23960$105.99
100$3.85580$385.58
250$3.67284$918.21
500$3.56258$1,781.29
1,000$3.47180$3,471.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.12500$7,812.50
Manufacturers Standard Package