Parametric Equivalent

PI6CBE33045ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBE33045ZHIEXTR-ND - Tape & Reel (TR) 31-PI6CBE33045ZHIEXCT-ND - Cut Tape (CT) 31-PI6CBE33045ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33045ZHIEX |
Description | IC CLK BUFFER 1:4 400MHZ 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 400 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |
| 10 | $4.58900 | $45.89 |
| 25 | $4.23960 | $105.99 |
| 100 | $3.85580 | $385.58 |
| 250 | $3.67284 | $918.21 |
| 500 | $3.56258 | $1,781.29 |
| 1,000 | $3.47180 | $3,471.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.37598 | $8,439.95 |






