
EM516 | |
|---|---|
DigiKey Part Number | 4878-EM516CT-ND - Cut Tape (CT) 4878-EM516TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | EM516 |
Description | DIODE STANDARD 1800V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.09240 | $9.24 |
| 500 | $0.08974 | $44.87 |
| 1,000 | $0.05778 | $57.78 |
| 2,000 | $0.05304 | $106.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05247 | $262.35 |
| 10,000 | $0.04655 | $465.50 |
| 15,000 | $0.04227 | $634.05 |
| 25,000 | $0.03815 | $953.75 |
| 35,000 | $0.03634 | $1,271.90 |
| 50,000 | $0.03452 | $1,726.00 |
| 125,000 | $0.02790 | $3,487.50 |


