
1-2577 CONFORMAL CTG 453G | |
---|---|
DigiKey Part Number | 2275-1-2577CONFORMALCTG453G-ND |
Manufacturer | DOW |
Manufacturer Product Number | 1-2577 CONFORMAL CTG 453G |
Description | CONFORMAL COAT CLR 453G BOTTLE |
Customer Reference | |
Detailed Description | Silicone Conformal Coating Bottle, 472.56 mL (15.98 oz) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Bottle, 472.56 mL (15.98 oz) | |
Features | Conformal Coating | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.82000 | $176.82 |