
738 300ML WHT MIL-A-46146 | |
---|---|
DigiKey Part Number | 2275-738300MLWHTMIL-A-46146-ND |
Manufacturer | DOW |
Manufacturer Product Number | 738 300ML WHT MIL-A-46146 |
Description | ELECT SEALANT WHT 300ML CARTRIG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | White, 300mL | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $90.41000 | $180.82 |