
PC1604 / 4133352748 | |
---|---|
DigiKey Part Number | 3539-PC1604 / 4133352748-ND |
Manufacturer | Duracell |
Manufacturer Product Number | PC1604 / 4133352748 |
Description | BATTERY ALKALINE 9V |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | 9 Volt Snap Fasteners | |
Shelf Life | 84 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $4.14000 | $49.68 |