4230-T120-K0BE-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $29.35000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.71000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $29.22000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.71000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $56.02000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $76.78000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $55.46000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $44.85000
Datasheet
4230-T120-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T120-K0BE-1A

4230-T120-K0BE-15A

DigiKey Part Number
4230-T120-K0BE-15A-ND
Manufacturer
Manufacturer Product Number
4230-T120-K0BE-15A
Description
CIR BRKR THERM 15A 480VAC/125VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T120-K0BE-15A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.22000$29.22
Manufacturers Standard Package