2478180000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $76.78000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $55.46000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $44.85000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $29.22000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $29.35000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.71000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $29.22000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $62.71000
Datasheet
BR2xxUC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR2xxUC

2478180000

DigiKey Part Number
281-2478180000-ND
Manufacturer
Manufacturer Product Number
2478180000
Description
CB MCB 489 2P C 15A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.