
284M-12BLK | |
---|---|
DigiKey Part Number | 284M-12BLK-ND |
Manufacturer | |
Manufacturer Product Number | 284M-12BLK |
Description | TEST LEAD GATOR TO GATOR 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.69000 | $5.69 |
5 | $5.42800 | $27.14 |
10 | $5.32100 | $53.21 |
25 | $5.18160 | $129.54 |
50 | $5.07920 | $253.96 |
100 | $4.97860 | $497.86 |
250 | $4.84864 | $1,212.16 |
500 | $4.75258 | $2,376.29 |
1,000 | $4.65842 | $4,658.42 |

