
284M-18BLK | |
---|---|
DigiKey Part Number | 5225-284M-18BLK-ND |
Manufacturer | |
Manufacturer Product Number | 284M-18BLK |
Description | TEST LEAD GATOR TO GATOR 18" |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 18.0" (457.20mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.14000 | $5.14 |
100 | $4.70000 | $470.00 |
250 | $4.42000 | $1,105.00 |
500 | $4.19000 | $2,095.00 |

