
684-12 R/B | |
---|---|
DigiKey Part Number | 461-1175-ND |
Manufacturer | |
Manufacturer Product Number | 684-12 R/B |
Description | TEST LEAD GATOR TO GATOR 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
100 | $14.86000 | $1,486.00 |
250 | $14.08000 | $3,520.00 |
500 | $13.28000 | $6,640.00 |