
684-60 R/B | |
---|---|
DigiKey Part Number | 461-1181-ND |
Manufacturer | |
Manufacturer Product Number | 684-60 R/B |
Description | TEST LEAD GATOR TO GATOR 60" |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
100 | $16.82000 | $1,682.00 |
250 | $15.94000 | $3,985.00 |
500 | $15.06000 | $7,530.00 |