
684-60RED | |
---|---|
DigiKey Part Number | 684-60RED-ND |
Manufacturer | |
Manufacturer Product Number | 684-60RED |
Description | TEST LEAD GATOR TO GATOR 60" |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.85000 | $8.85 |
100 | $8.41000 | $841.00 |
250 | $7.97000 | $1,992.50 |
500 | $7.53000 | $3,765.00 |




