
EPT-4CE6-AF-D2 | |
|---|---|
DigiKey Part Number | 3289-EPT-4CE6-AF-D2-ND |
Manufacturer | |
Manufacturer Part Number | EPT-4CE6-AF-D2 |
Description | CYCLONE IV FPGA DEVELOPMENT BRD |
Customer Reference | |
Detailed Description | DueProLogic Cyclone IV E FPGA EP4CE6 Cyclone® IV E FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Earth People Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | DueProLogic Cyclone IV E FPGA | |
Contents | Board(s) | |
Utilized IC / Part | EP4CE6 | |
Interconnect System | Arduino MEGA R3 Shield | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.99000 | $69.99 |






