
701-045 | |
---|---|
DigiKey Part Number | 3235-701-045-ND |
Manufacturer | |
Manufacturer Product Number | 701-045 |
Description | Beige 2 AWG x 39mm 25 pcs |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 39.00mm | |
Length - Pin | 25.00mm | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.19000 | $9.19 |