
300-077 | |
---|---|
DigiKey Part Number | 3235-300-077-ND |
Manufacturer | |
Manufacturer Product Number | 300-077 |
Description | WIRE FERRULES 6-2 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 2-6 AWG | |
Wire Gauge or Range - mm² | 16.00 ~ 35.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.15000 | $47.15 |