
701-067 | |
---|---|
DigiKey Part Number | 3235-701-067-ND |
Manufacturer | |
Manufacturer Product Number | 701-067 |
Description | 6 AWG x 12mm 200 pcs |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.50000 | $14.50 |