
701-087 | |
|---|---|
DigiKey Part Number | 3235-701-087-ND |
Manufacturer | |
Manufacturer Part Number | 701-087 |
Description | Blue 6 AWG x 22mm 100 pcs |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.53000 | $24.53 |





