
701-114 | |
---|---|
DigiKey Part Number | 3235-701-114-ND |
Manufacturer | |
Manufacturer Product Number | 701-114 |
Description | Blue 2x6 AWG x 29mm 50 pcs |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 16.00mm | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.07000 | $20.07 |