
902-481 | |
|---|---|
DigiKey Part Number | 3235-902-481-ND |
Manufacturer | |
Manufacturer Product Number | 902-481 |
Description | Manual Knockout Punch Kit |
Customer Reference | |
Detailed Description | Knockout, Punch Kit Aluminum, Fiberglass, Plastic, 10AWG Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knockout, Punch Kit | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.20000 | $232.20 |








